Part Details for MG200H1AL2 by Toshiba America Electronic Components
Overview of MG200H1AL2 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MG200H1AL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 A, 550 V, NPN, Si, POWER TRANSISTOR | 7 |
|
Buy Now | |
|
Chip1Cloud | (DISCRETE/OPTO) | 7900 |
|
RFQ |
Part Details for MG200H1AL2
MG200H1AL2 CAD Models
MG200H1AL2 Part Data Attributes:
|
MG200H1AL2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MG200H1AL2
Toshiba America Electronic Components
TRANSISTOR 200 A, 550 V, NPN, Si, POWER TRANSISTOR, 2-68D1A, 3 PIN, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 550 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PUFM-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |