Part Details for MG24430 by Square D by Schneider Electric
Overview of MG24430 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG24430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MAGNETIC CIRCUIT BREAKER, 1 POLE(S), 6A, 277VAC, 65VDC, DIN RAIL | 35 |
|
$42.5000 / $50.0000 | Buy Now |