Part Details for MG716-1.00M-1% by Caddock Electronics Inc
Overview of MG716-1.00M-1% by Caddock Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG716-1.00M-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, 1.5W, 1000000OHM, 4000V, 1% +/-TOL, -80,80PPM/CEL | 1 |
|
$43.8000 | Buy Now |
Part Details for MG716-1.00M-1%
MG716-1.00M-1% CAD Models
MG716-1.00M-1% Part Data Attributes
|
MG716-1.00M-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MG716-1.00M-1%
Caddock Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000000ohm, 4000V, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 4000 | |
Construction | Tubular | |
JESD-609 Code | e4 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.56 mm | |
Package Length | 25.4 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 125 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 80 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 4000 V |
Alternate Parts for MG716-1.00M-1%
This table gives cross-reference parts and alternative options found for MG716-1.00M-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG716-1.00M-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG716-1M-1% | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000000ohm, 4000V, 1% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED | Caddock Electronics Inc | MG716-1.00M-1% vs MG716-1M-1% |