Part Details for MG735-2.00M-1% by Caddock Electronics Inc
Overview of MG735-2.00M-1% by Caddock Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MG735-2.00M-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC6300
|
Newark | Res Mg Series, 2 Meg, 1%, |Caddock MG735-2.00M-1% Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$68.2300 / $91.1400 | Buy Now |
Part Details for MG735-2.00M-1%
MG735-2.00M-1% CAD Models
MG735-2.00M-1% Part Data Attributes
|
MG735-2.00M-1%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MG735-2.00M-1%
Caddock Electronics Inc
Fixed Resistor, 3.6W, 2000000ohm, 10000V, 1% +/-Tol, -80,80ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | |
Construction | Tubular | |
JESD-609 Code | e4 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.1 mm | |
Package Length | 50.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 3.6 W | |
Rated Temperature | 125 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 80 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 10000 V |