Part Details for MG8097/R by Rochester Electronics LLC
Overview of MG8097/R by Rochester Electronics LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG8097BH/BZA | Rochester Electronics LLC | Microcontroller, 16-Bit, EPROM, 12MHz, NMOS, CPGA68, CERAMIC, PGA-68 | |
MG8097/B | Rochester Electronics LLC | 8097 - Math Coprocessor - Dual marked (8506301ZA) | |
MG8097 | Rochester Electronics LLC | Microcontroller, CMOS |
Price & Stock for MG8097/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MG8097/R-ND
|
DigiKey | IC MCU Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
908 In Stock |
|
$1,034.5500 | Buy Now |
DISTI #
MG8097/R
|
Avnet Americas | - Trays (Alt: MG8097/R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 908 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 8087 - Math Coprocessor, CMOS RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 908 |
|
$887.8300 / $1,044.5000 | Buy Now |