Part Details for MGA-16316-BLKG by Avago Technologies
Overview of MGA-16316-BLKG by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MGA-16316-BLKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 107 |
|
RFQ | ||
|
Bristol Electronics | 97 |
|
RFQ |
Part Details for MGA-16316-BLKG
MGA-16316-BLKG CAD Models
MGA-16316-BLKG Part Data Attributes
|
MGA-16316-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MGA-16316-BLKG
Avago Technologies
RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LCC16,.16SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Construction | COMPONENT | |
Gain | 17.2 dB | |
Input Power-Max (CW) | 27 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1950 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 4.8 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 130 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MGA-16316-BLKG
This table gives cross-reference parts and alternative options found for MGA-16316-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-16316-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-16316-BLKG | Wide Band Medium Power Amplifier, 1950MHz Min, 4000MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16 | Broadcom Limited | MGA-16316-BLKG vs MGA-16316-BLKG |