Part Details for MGA26800E102 by Square D by Schneider Electric
Overview of MGA26800E102 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGA26800E102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74931155
|
RS | Circuit breaker, PowerPacT M, 300A to 800A, 2 pole, 600VAC, 18kA, I-Line | Square D MGA26800E102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8,194.5100 | RFQ |