Part Details for MGC2-4-Q by Panduit Corp
Overview of MGC2-4-Q by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGC2-4-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6263
|
Newark | Mechanical Grounding Connector, 2 Copper |Panduit MGC2-4-Q Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
298-17136-ND
|
DigiKey | MECHANICAL GROUNDING CONNECTOR, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$31.8800 | Buy Now |
DISTI #
V99:2348_21705895
|
Arrow Electronics | Mechanical Grounding Connector, 2 Copper Cables to 1/4Inch Thick Bar, 8 AWG Sol - 4 AWG Str, 3/8Inch Stud Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 13 |
|
$12.4000 | Buy Now |
DISTI #
71790750
|
RS | Grounding Connector, 2 Copper Cables to 1/4" Thick, 8AWG-4 AWG Str, 3/8" Stud | Panduit MGC2-4-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.3500 / $43.3500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$33.6700 / $39.2700 | Buy Now | |
DISTI #
30643992
|
Verical | Mechanical Grounding Connector, 2 Copper Cables to 1/4Inch Thick Bar, 8 AWG Sol - 4 AWG Str, 3/8Inch Stud Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$12.4000 | Buy Now |
DISTI #
000000000005713556
|
Sager | Cable Mounting & Accessories Mechanical Grounding Connector, 2 Copper | 0 |
|
Buy Now |
Part Details for MGC2-4-Q
MGC2-4-Q CAD Models
MGC2-4-Q Part Data Attributes:
|
MGC2-4-Q
Panduit Corp
Buy Now
|
Compare Parts:
MGC2-4-Q
Panduit Corp
|
Samacsys Manufacturer | Panduit |