Part Details for MGDS-20-C-B/M/T by GAIA Converter Inc
Overview of MGDS-20-C-B/M/T by GAIA Converter Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGDS-20-C-B/M/T
MGDS-20-C-B/M/T CAD Models
MGDS-20-C-B/M/T Part Data Attributes
|
MGDS-20-C-B/M/T
GAIA Converter Inc
Buy Now
Datasheet
|
Compare Parts:
MGDS-20-C-B/M/T
GAIA Converter Inc
IC,DC/DC CONVERTER,+3.3V,MODULE,8PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GAIA CONVERTER INC | |
Package Description | , MODULE,8LEAD,1.8 | |
Reach Compliance Code | compliant | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,8LEAD,1.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL |