MGFC36V5867
Mitsubishi Electric
Description: RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, GF-8, 2 PIN

Overview of MGFC36V5867 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Transportation and Logistics Automotive

CAD Models for MGFC36V5867 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGFC36V5867 by Mitsubishi Electric

MGFC36V5867
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Package Description
FLANGE MOUNT, R-CDFM-F2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Additional Feature
HIGH RELIABILITY
Case Connection
SOURCE
Configuration
SINGLE
DS Breakdown Voltage-Min
10 V
Drain Current-Max (ID)
1.2 A
FET Technology
JUNCTION
Highest Frequency Band
C BAND
JESD-30 Code
R-CDFM-F2
Number of Elements
1
Number of Terminals
2
Operating Mode
DEPLETION MODE
Operating Temperature-Max
175 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
25 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
GALLIUM ARSENIDE
Want to compare parts?
  1. MGFC36V5867
    Mitsubishi Electric
    RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, GF-8, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGFC36V5867 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGFC36V5867 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of MGFC36V5867 would you like to use for your alert(s)?
  • Please alert me when MGFC36V5867 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGFC36V5867 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGFC36V5867 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGFC36V5867 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGFC36V5867.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGFC36V5867 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: