Part Details for MGFC36V5964A-51 by Mitsubishi Electric
Overview of MGFC36V5964A-51 by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGFC36V5964A-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 19 |
|
RFQ |
Part Details for MGFC36V5964A-51
MGFC36V5964A-51 CAD Models
MGFC36V5964A-51 Part Data Attributes:
|
MGFC36V5964A-51
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MGFC36V5964A-51
Mitsubishi Electric
RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Junction FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3.75 A | |
FET Technology | JUNCTION | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 25 W | |
Power Gain-Min (Gp) | 9 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for MGFC36V5964A-51
This table gives cross-reference parts and alternative options found for MGFC36V5964A-51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGFC36V5964A-51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGFC36V5964-51 | RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, GF-8, 2 PIN | Mitsubishi Electric | MGFC36V5964A-51 vs MGFC36V5964-51 |