Part Details for MGFS104812 by Cosel USA Inc
Overview of MGFS104812 by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for MGFS104812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2500
|
Newark | Dc-Dc Converter, 12V, 0.9A Rohs Compliant: Yes |Cosel MGFS104812 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$33.2600 / $36.1500 | Buy Now |
DISTI #
1776-2002-ND
|
DigiKey | DC DC CONVERTER 12V 11W Min Qty: 1 Lead time: 13 Weeks Container: Tube |
252 In Stock |
|
$27.5154 / $33.1200 | Buy Now |
DISTI #
436-MGFS104812
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10.8W 18-76Vin 12V 0.9A PCB SIP8 RoHS: Compliant | 0 |
|
$27.5100 / $33.1200 | Order Now |
DISTI #
73743849
|
RS | DC-DC Converter, PCB Mount, Single Output, 10W, 18-76Vin, 12Vout, MG Series | Cosel U.S.A. Inc. MGFS104812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9800 / $34.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.2100 | Buy Now |
|
Neutron USA | Isolated DC-DC Converter Single output 10.8W 12V 0.9A, Input: 48(18-76)V 0.26A, 89%Eff, Remote On/Off, OCP, 7-SIP Thru H, 0.87" X 0.48" X 0.38" | 50 |
|
$133.0300 | Buy Now |
Part Details for MGFS104812
MGFS104812 CAD Models
MGFS104812 Part Data Attributes:
|
MGFS104812
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFS104812
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 22 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.1414 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 15 | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 9.5 mm |