Filter Your Search
1 - 2 of 2 results
|
MGFS104812
Cosel USA Inc
|
$26.8705 | Active | 48 V | 12 V | 76 V | 18 V | 11.64 V | 12.36 V | 900 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.00576 % | 0.4 % | 1 | OUTPUT OVER CURRENT | 0.1414 Vrms | HYBRID | 10.8 W | 30 ms | R-XSMA-T7 | UL, C-UL, EN | 85 °C | -40 °C | 260 | 15 | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||
|
MGFS104812-Y2
Cosel USA Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 76 V | 18 V | 11.4 V | 13.2 V | 900 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.00576 % | 0.4 % | 1 | OUTPUT OVER CURRENT | 0.1414 Vrms | HYBRID | 10.8 W | 30 ms | R-XSMA-T7 | UL, C-UL, EN | 85 °C | -40 °C | 260 | 15 | 7 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | COSEL CO LTD | unknown | EAR99 |