Part Details for MGFS45V2527-01 by Mitsubishi Electric
Overview of MGFS45V2527-01 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGFS45V2527-01
MGFS45V2527-01 CAD Models
MGFS45V2527-01 Part Data Attributes:
|
MGFS45V2527-01
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MGFS45V2527-01
Mitsubishi Electric
RF Power Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, GF-38, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-CDFM-F3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 24 A | |
FET Technology | JUNCTION | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFM-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for MGFS45V2527-01
This table gives cross-reference parts and alternative options found for MGFS45V2527-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGFS45V2527-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPM2323-60 | TRANSISTOR S BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-16G1B, 2 PIN, FET RF Power | Toshiba America Electronic Components | MGFS45V2527-01 vs TPM2323-60 |
NES2527B-30 | RF Power Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, T-79, 2 PIN | NEC Electronics Group | MGFS45V2527-01 vs NES2527B-30 |
FLM2527L-20 | RF Power Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | FUJITSU Limited | MGFS45V2527-01 vs FLM2527L-20 |
FLM2527L-20 | S BAND, GaAs, N-CHANNEL, RF POWER, JFET, HERMETIC SEALED, METAL CERAMIC PACKAGE-2 | FUJITSU Semiconductor Limited | MGFS45V2527-01 vs FLM2527L-20 |
NES2527B-30 | RF Power Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Metal Semiconductor FET, T-79, 2 PIN | California Eastern Laboratories (CEL) | MGFS45V2527-01 vs NES2527B-30 |
TPM2323-14 | TRANSISTOR S BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-11D1B, 3 PIN, FET RF Power | Toshiba America Electronic Components | MGFS45V2527-01 vs TPM2323-14 |
TPM2323-30 | TRANSISTOR S BAND, GaAs, N-CHANNEL, RF POWER, MOSFET, HERMETIC SEALED, 2-16G1B, 3 PIN, FET RF Power | Toshiba America Electronic Components | MGFS45V2527-01 vs TPM2323-30 |
MGFS45V2527-51 | RF Power Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, GF-38, 2 PIN | Mitsubishi Electric | MGFS45V2527-01 vs MGFS45V2527-51 |