-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2563
|
Newark | Dc-Dc Converter, 5V/-5V, 1.5A Rohs Compliant: Yes |Cosel MGFW152405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$42.7300 / $48.5600 | Buy Now |
DISTI #
1776-1353-ND
|
DigiKey | DC DC CONVERTER +/-5V Min Qty: 1 Lead time: 16 Weeks Container: Box |
62 In Stock |
|
$39.5731 / $47.6100 | Buy Now |
DISTI #
436-MGFW152405
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 5V/10V 1.5A Through Hole RoHS: Compliant | 0 |
|
$42.8000 / $47.3800 | Order Now |
DISTI #
70161146
|
RS | DC-DC Converter,5V,1.5A,-5,1.5A,9-36V In, Encapsulated, Thru Hole, MG Series | Cosel U.S.A. Inc. MGFW152405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.2800 / $47.6100 | RFQ |
|
Future Electronics | Single Output 15 W 24 V Input 10 V Output Isolated DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$41.9700 / $44.0600 | Buy Now |
DISTI #
000000000003616058
|
Sager | Isolated DC/DC Converters - Through Hole 15W 5V/10V 1.5A Through Hole Min Qty: 1 | 0 |
|
$39.8800 / $40.4400 | Buy Now |
DISTI #
4295996
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V/-5V, 1.5A RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$49.6844 / $50.4697 | Buy Now |
DISTI #
4295996
|
Farnell | DC-DC CONVERTER, 5V/-5V, 1.5A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 3 |
|
$43.4478 / $55.9952 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 15W ±5 or +10V 1.5A, 9-36Vin, Through Hole 6-DIP | 50 |
|
$149.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGFW152405
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFW152405
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -5V OUTPUT AVAILABLE, SINGLE 10V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.002% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 5.24 V | |
Output Voltage-Min | 4.935 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |