Filter Your Search
1 - 10 of 11 results
|
MGFW152405
Cosel USA Inc
|
$38.6850 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.935 V | 5.24 V | 1.5 A | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE, SINGLE 10V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.002 % | 10 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | ROHS COMPLIANT, PACKAGE-6 | unknown | EAR99 | Cosel | ||
|
MGFW152405-R
Cosel USA Inc
|
$44.9100 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.935 V | 5.24 V | 1.5 A | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE, SINGLE 10V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.002 % | 10 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
STMGFW152405
Cosel USA Inc
|
$63.7830 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.93 V | 5.24 V | 1.5 A | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.002 % | 10 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 15 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 93 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||||
|
STMGFW152405-J
Cosel USA Inc
|
$76.1100 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.93 V | 5.24 V | 1.5 A | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.002 % | 10 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 15 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 93 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||||
|
STMGFW152405-R
Cosel USA Inc
|
$76.1100 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.93 V | 5.24 V | 1.5 A | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.002 % | 10 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 15 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 93 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||||
|
STMGFW152405-G
Cosel USA Inc
|
$77.2600 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.93 V | 5.24 V | 1.5 A | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.002 % | 10 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 15 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 93 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||||
|
STMGFW152405-JN1
Cosel USA Inc
|
$78.7500 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.93 V | 5.24 V | 1.5 A | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.002 % | 10 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 15 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 93 mm | 36 mm | COSEL CO LTD | unknown | EAR99 | Cosel | ||||
|
STMGFW152405-N2
Cosel USA Inc
|
$79.5400 | Active | 24 V | 5 V | 36 V | 9 V | 4.93 V | 5.24 V | 1.5 A | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.002 % | 10 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 15 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 87.5 mm | COSEL CO LTD | unknown | EAR99 | Cosel | ||||||
|
STMGFW152405-JN3
Cosel USA Inc
|
$82.1200 | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.93 V | 5.24 V | 1.5 A | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.002 % | 10 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 15 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 93 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||||
|
MGFW152405-G
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.935 V | 5.24 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE, SINGLE 10V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | S-XDMA-P6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 |