Part Details for MGGA-125A by OptiFuse
Overview of MGGA-125A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGGA-125A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-MGGA-125A-ND
|
DigiKey | FUSE AUTO 125A 32VDC AUTO LINK Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
719 In Stock |
|
$4.9900 / $10.8300 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
MGGA-125A
|
TME | Fuse: fuse, 125A, 32VDC, automotive, 29.2x19x9.4mm, mega Min Qty: 100 | 0 |
|
$8.9800 / $10.0600 | RFQ |
|
South Electronics | MGGA-125A | 719 |
|
RFQ |