Part Details for MGGA-250A (ALTERNATE: MGGA-250A) by OptiFuse
Overview of MGGA-250A (ALTERNATE: MGGA-250A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGGA-250A (ALTERNATE: MGGA-250A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255692
|
RS | Automotive Limiter Fuse, Bolt-On, MEGA Style, Slow-Blow, 32V, 250A | OptiFuse MGGA-250A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6800 / $6.2500 | RFQ |