-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 3W, 100000ohm, 3500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGM3JA100K-ND
|
DigiKey | RES 100K OHM 5% 3W AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2083 | Buy Now |
DISTI #
MGM3JA100K
|
Avnet Americas | Res Metal Glaze 100kOhm 5% 3W ±100ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: MGM3JA100K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
708-MGM3JA100K
|
Mouser Electronics | Thick Film Resistors - Through Hole RES, MG, 3W, 100 Kohm, 5% RoHS: Compliant | 0 |
|
$0.1940 / $0.2080 | Order Now |
|
Future Electronics | High Voltage Metal Glaze Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1949 | Buy Now |
|
Onlinecomponents.com | Res Metal Glaze 100K Ohm 5% 3W ±100ppm/°C Silicone AXL Ammo RoHS: Compliant |
2000 In Stock |
|
$0.1948 / $0.3650 | Buy Now |
DISTI #
59901392
|
Verical | Res Metal Glaze 100K Ohm 5% 3W ±100ppm/°C Silicone AXL Ammo Min Qty: 160 Package Multiple: 80 Date Code: 2138 | Americas - 2000 |
|
$0.2833 / $0.5028 | Buy Now |
DISTI #
MGM3JA100K
|
Avnet Americas | Res Metal Glaze 100kOhm 5% 3W ±100ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: MGM3JA100K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1920 / $0.2100 | Buy Now |
|
NAC | RESISTOR, METAL GLAZE, 3W, 100 Kohm, 5% - Mini Metal Glaze Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3750 / $0.5000 | Buy Now |
|
Master Electronics | Res Metal Glaze 100K Ohm 5% 3W ±100ppm/°C Silicone AXL Ammo RoHS: Compliant |
2000 In Stock |
|
$0.1948 / $0.3650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MGM3JA100K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MGM3JA100K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 3W, 100000ohm, 3500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7000 V |