Part Details for MGRF1WJ0225A10 by SPC Multicomp
Overview of MGRF1WJ0225A10 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGRF1WJ0225A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3225
|
Newark | Resistor, Metal Glaze, 2.2Mohm, 1W, 5%, Resistance:2.2Mohm, Product Range:Mgrf Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:3.5Kv, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MGRF1WJ0225A10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2706 |
|
$0.2220 / $0.8310 | Buy Now |
DISTI #
1357952
|
element14 Asia-Pacific | RES, 2M2, 5%, 1W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 1 Container: Each | 2716 |
|
$0.1264 / $0.2949 | Buy Now |
DISTI #
1357952
|
Farnell | RES, 2M2, 5%, 1W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 2706 |
|
$0.1147 / $0.7457 | Buy Now |
Part Details for MGRF1WJ0225A10
MGRF1WJ0225A10 CAD Models
MGRF1WJ0225A10 Part Data Attributes:
|
MGRF1WJ0225A10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MGRF1WJ0225A10
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1W, 2200000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.75 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.2 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
Alternate Parts for MGRF1WJ0225A10
This table gives cross-reference parts and alternative options found for MGRF1WJ0225A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGRF1WJ0225A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGRF1WJ0225A10 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | MGRF1WJ0225A10 vs MGRF1WJ0225A10 |