MGRF2WJ0335AA9
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 3300000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MGRF2WJ0335AA9 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Medical Imaging Telecommunications

Price & Stock for MGRF2WJ0335AA9 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 74M3243
Newark Resistor, Metal Glaze, 3.3Mohm, 2W, 5%, Resistance:3.3Mohm, Product Range:Mgrf Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:3.5Kv, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MGRF2WJ0335AA9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.1700
  • 10 $1.1200
  • 25 $1.0300
  • 50 $0.9500
  • 100 $0.8790
  • 500 $0.4760
  • 1,000 $0.4090
  • 5,000 $0.3100
$0.3100 / $1.1700 Buy Now

CAD Models for MGRF2WJ0335AA9 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGRF2WJ0335AA9 by SPC Multicomp

MGRF2WJ0335AA9
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
Lead Diameter
0.75 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
6 mm
Package Length
17 mm
Package Style
Axial
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
3300000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
3500 V
Want to compare parts?
  1. MGRF2WJ0335AA9
    SPC Multicomp
    Fixed Resistor, Metal Glaze/thick Film, 2W, 3300000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGRF2WJ0335AA9 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGRF2WJ0335AA9 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MGRF2WJ0335AA9 would you like to use for your alert(s)?
  • Please alert me when MGRF2WJ0335AA9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGRF2WJ0335AA9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGRF2WJ0335AA9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGRF2WJ0335AA9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGRF2WJ0335AA9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGRF2WJ0335AA9 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: