There are no models available for this part yet.
Overview of MGS-1800-1500 by Aim Dynamics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. | |
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS |
Price & Stock for MGS-1800-1500 by Aim Dynamics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2272-MGS-1800-1500-ND
|
DigiKey | 3PH 18" COILS 1500A:4-20MA Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$557.3300 | Buy Now |