Part Details for MGS-3-01 by Panduit Corp
Overview of MGS-3-01 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGS-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 12.750 L x 0.220" W x 0.155" H Nylon Natural Color Molded Grommet Strip" |
800 In Stock |
|
$1.3200 / $1.5100 | Buy Now |
DISTI #
69257525
|
Verical | MGS-3-01 Min Qty: 100 Package Multiple: 100 Date Code: 2103 | Americas - 800 |
|
$1.6562 / $2.0000 | Buy Now |
|
Master Electronics | 12.750 L x 0.220" W x 0.155" H Nylon Natural Color Molded Grommet Strip" |
800 In Stock |
|
$1.3200 / $1.5100 | Buy Now |