Filter Your Search
1 - 10 of 12 results
|
MGS30123R3
Cosel USA Inc
|
$52.0094 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 2.97 V | 3.63 V | 8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.000436 % | 0.4 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 26.4 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | ROHS COMPLIANT, PACKAGE-6 | unknown | EAR99 | Cosel | ||
|
MGS301215
Cosel USA Inc
|
$52.0094 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 13.5 V | 16.5 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.009 % | 0.4 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 30 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
MGS301205
Cosel USA Inc
|
$52.6391 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.001 % | 0.4 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 30 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | ROHS COMPLIANT, PACKAGE-6 | unknown | EAR99 | Cosel | ||
|
MGS301212
Cosel USA Inc
|
$52.7262 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 10.8 V | 13.2 V | 2.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.00576 % | 0.4 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 30 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | ROHS COMPLIANT, PACKAGE-6 | unknown | EAR99 | Cosel | ||
|
MGS301205-R
Cosel USA Inc
|
$53.3300 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.001 % | 0.4 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 30 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
MGS301212-R
Cosel USA Inc
|
$53.3300 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 10.8 V | 13.2 V | 2.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.00576 % | 0.4 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 30 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
MGS301215-R
Cosel USA Inc
|
$53.3300 | Yes | Active | 12 V | 15 V | 18 V | 9 V | 13.5 V | 16.5 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.009 % | 0.4 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 30 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | PACKAGE-6 | unknown | EAR99 | Cosel | ||
|
MGS30123R3-R
Cosel USA Inc
|
$53.3300 | Yes | Active | 12 V | 3.3 V | 18 V | 9 V | 2.97 V | 3.63 V | 8 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.000436 % | 0.4 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 26.4 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
MGS301215-G
Cosel USA Inc
|
Check for Price | Yes | Active | 12 V | 15 V | 18 V | 9 V | 13.5 V | 16.5 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.009 % | 0.4 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 30 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | PACKAGE-6 | unknown | EAR99 | |||
|
MGS301212-G
Cosel USA Inc
|
Check for Price | Yes | Active | 12 V | 12 V | 18 V | 9 V | 10.8 V | 13.2 V | 2.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.00576 % | 0.4 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 30 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 |