Part Details for MGSB600-636GG by Advanced Interconnections Corp
Overview of MGSB600-636GG by Advanced Interconnections Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MGSB600-636GG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2437 |
|
RFQ | ||
|
Quest Components | 1949 |
|
$23.2500 / $31.0000 | Buy Now |
Part Details for MGSB600-636GG
MGSB600-636GG CAD Models
MGSB600-636GG Part Data Attributes
|
MGSB600-636GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
MGSB600-636GG
Advanced Interconnections Corp
IC Socket, BGA600, 600 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | BGA600 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 600 |