Part Details for MH Y+T-SPLITTER HOLDER by PEPPERL+FUCHS GmbH
Overview of MH Y+T-SPLITTER HOLDER by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFP4SFPPS-002 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-002 2m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (6.6 ft) | |
SF-NDAQGJ100G-002M | Amphenol Cables on Demand | Amphenol SF-NDAQGJ100G-002M 2m QSFP28 to 4 x SFP28 Splitter Cable (26 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (6.6 ft) | |
SF-NDAQGF100G-002M | Amphenol Cables on Demand | Amphenol SF-NDAQGF100G-002M 2m QSFP28 to 4 x SFP28 Splitter Cable (30 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (6.6 ft) |
Price & Stock for MH Y+T-SPLITTER HOLDER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2524
|
Newark | Cables/Accessories |Pepperl+Fuchs MH Y+T-SPLITTER HOLDER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $9.0800 | Buy Now |
DISTI #
2046-MHY+T-SPLITTERHOLDER-ND
|
DigiKey | CABLES/ACCESSORIES Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$8.3600 | Buy Now |