Part Details for MH081-MH3RP-01BJ2-0100 by Samtec Inc
Overview of MH081-MH3RP-01BJ2-0100 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH081-MH3RP-01BJ2-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MH081-MH3RP-01BJ2-0100-ND
|
DigiKey | MICRO HIGH FREQUENCY RF CABLE AS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MH081-MH3RP-01BJ2-
|
Avnet Americas | Cable Assembly Coaxial 0.1m 36AWG MHF to SMA PL-F - Bulk (Alt: MH081-MH3RP-01BJ2-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
MH081-MH3RP-01BJ2-
|
Avnet Americas | Cable Assembly Coaxial 0.1m 36AWG MHF to SMA PL-F - Bulk (Alt: MH081-MH3RP-01BJ2-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
MH081-MH3RP-01BJ2-
|
Avnet Americas | Cable Assembly Coaxial 0.1m 36AWG MHF to SMA PL-F - Bulk (Alt: MH081-MH3RP-01BJ2-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
000000000003518791
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 0.81 mm DIA Coax Cable | 1 |
|
Buy Now | |
DISTI #
MH081-MH3RP-01BJ2-0100
|
Toby Electronics | MH081 - Samtec Micro High Frequency RF Cable Assembly 0.81 mm Diameter Coax Cable Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days | 0 |
|
Buy Now |
Part Details for MH081-MH3RP-01BJ2-0100
MH081-MH3RP-01BJ2-0100 CAD Models
MH081-MH3RP-01BJ2-0100 Part Data Attributes
|
MH081-MH3RP-01BJ2-0100
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH081-MH3RP-01BJ2-0100
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |