Part Details for MH081-MH3RP-01SB1-0300 by Samtec Inc
Overview of MH081-MH3RP-01SB1-0300 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH081-MH3RP-01SB1-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MH081-MH3RP-01SB1-0300-ND
|
DigiKey | MICRO HIGH FREQUENCY RF CABLE AS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MH081-MH3RP-01SB1-
|
Avnet Americas | Cable Assembly 0.81mm Coaxial 0.3m 36AWG MHF to SMA PL-F Bulk - Bulk (Alt: MH081-MH3RP-01SB1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MH081-MH3RP-01SB1-0300
MH081-MH3RP-01SB1-0300 CAD Models
MH081-MH3RP-01SB1-0300 Part Data Attributes
|
MH081-MH3RP-01SB1-0300
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH081-MH3RP-01SB1-0300
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |