Part Details for MH113-MH1RP-01BJ1-0150 by Samtec Inc
Overview of MH113-MH1RP-01BJ1-0150 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH113-MH1RP-01BJ1-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R0760
|
Newark | Cable Assy, R/A Plug-Sma Jack, 150Mm, Connector To Connector:90° Mhf1-Type Plug To Sma Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:- Rohs Compliant: Yes |Samtec MH113-MH1RP-01BJ1-0150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$7.8900 / $13.0500 | Buy Now |
DISTI #
SAM16007-ND
|
DigiKey | CBL ASSY UMCC-SMA JK-PL 5.906" Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2305 In Stock |
|
$7.7911 / $12.8900 | Buy Now |
DISTI #
MH113-MH1RP-01BJ1-
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° MHF1-Type Plug to SMA Bulkhead Jack, 1.13mm, 50 ohm, 5.9", 150 mm - Bulk (Alt: MH113-MH1RP-01BJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3546 Factory Stock |
|
RFQ | |
DISTI #
200-MH113MH1RP1B1150
|
Mouser Electronics | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable RoHS: Compliant | 134 |
|
$6.7900 / $10.6900 | Buy Now |
|
Onlinecomponents.com | Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable RoHS: Compliant | 3546 Factory Stock |
|
$0 | Buy Now |
DISTI #
MH113-MH1RP-01BJ1-
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° MHF1-Type Plug to SMA Bulkhead Jack, 1.13mm, 50 ohm, 5.9", 150 mm - Bulk (Alt: MH113-MH1RP-01BJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3546 Factory Stock |
|
RFQ | |
DISTI #
MH113-MH1RP-01BJ1-
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° MHF1-Type Plug to SMA Bulkhead Jack, 1.13mm, 50 ohm, 5.9", 150 mm - Bulk (Alt: MH113-MH1RP-01BJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3546 Factory Stock |
|
RFQ | |
DISTI #
000000000002597404
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 3546 |
|
Buy Now | |
DISTI #
3783214
|
element14 Asia-Pacific | CABLE ASSY, R/A PLUG-SMA JACK, 150MM RoHS: Compliant Min Qty: 1 Container: Each | 106 |
|
$8.8507 / $9.6874 | Buy Now |
DISTI #
3783214
|
Farnell | CABLE ASSY, R/A PLUG-SMA JACK, 150MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 106 |
|
$7.3180 | Buy Now |
Part Details for MH113-MH1RP-01BJ1-0150
MH113-MH1RP-01BJ1-0150 CAD Models
MH113-MH1RP-01BJ1-0150 Part Data Attributes
|
MH113-MH1RP-01BJ1-0150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-MH1RP-01BJ1-0150
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |