Part Details for MH113-MH1RP-01BJ1-0300 by Samtec Inc
Overview of MH113-MH1RP-01BJ1-0300 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH113-MH1RP-01BJ1-0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4375
|
Newark | Cable Assy, R/A Plug-Sma Jack, 300Mm, Connector To Connector:90° Mhf1-Type Plug To Sma Bulkhead Jack, Coaxial Cable Type:1.13Mm, Impedance:50Ohm, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Jacket Color:- Rohs Compliant: No |Samtec MH113-MH1RP-01BJ1-0300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$9.3500 / $16.6300 | Buy Now |
DISTI #
SAM16008-ND
|
DigiKey | CBL ASSY UMCC-SMA JK-PL 11.811" Min Qty: 1 Lead time: 6 Weeks Container: Bag |
103 In Stock |
|
$9.0750 / $15.0100 | Buy Now |
DISTI #
MH113-MH1RP-01BJ1-
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° MHF1-Type Plug to SMA Bulkhead Jack, 1.13mm, 50 ohm, 11.8", 300 mm - Bulk (Alt: MH113-MH1RP-01BJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 112 Factory Stock |
|
RFQ | |
DISTI #
200-MH113MH1RP1B1300
|
Mouser Electronics | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable RoHS: Compliant | 52 |
|
$9.6800 / $14.6900 | Buy Now |
|
Onlinecomponents.com | Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable RoHS: Compliant | 112 Factory Stock |
|
$0 | Buy Now |
DISTI #
MH113-MH1RP-01BJ1-
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° MHF1-Type Plug to SMA Bulkhead Jack, 1.13mm, 50 ohm, 11.8", 300 mm - Bulk (Alt: MH113-MH1RP-01BJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 112 Factory Stock |
|
RFQ | |
DISTI #
MH113-MH1RP-01BJ1-
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° MHF1-Type Plug to SMA Bulkhead Jack, 1.13mm, 50 ohm, 11.8", 300 mm - Bulk (Alt: MH113-MH1RP-01BJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 112 Factory Stock |
|
RFQ | |
DISTI #
000000000003518935
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 112 |
|
Buy Now | |
DISTI #
MH113-MH1RP-01BJ1-0300
|
Toby Electronics | MH113 - Samtec Micro High Frequency RF Cable Assembly 1.13 mm Diameter Coax Cable Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | 9 |
|
Buy Now |
Part Details for MH113-MH1RP-01BJ1-0300
MH113-MH1RP-01BJ1-0300 CAD Models
MH113-MH1RP-01BJ1-0300 Part Data Attributes
|
MH113-MH1RP-01BJ1-0300
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-MH1RP-01BJ1-0300
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Factory Lead Time | 1 Week | |
Connector Type | INTERCONNECTION DEVICE |