Part Details for MH113-MH1RP-303030-0180 by Samtec Inc
Overview of MH113-MH1RP-303030-0180 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
RFB1010-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for MH113-MH1RP-303030-0180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MH113-MH1RP-303030
|
Avnet Americas | 1.13MM MHF CABLES - Bulk (Alt: MH113-MH1RP-303030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003519031
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 0 |
|
Buy Now |
Part Details for MH113-MH1RP-303030-0180
MH113-MH1RP-303030-0180 CAD Models
MH113-MH1RP-303030-0180 Part Data Attributes
|
MH113-MH1RP-303030-0180
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-MH1RP-303030-0180
Samtec Inc
RF MHF Connector, 1 Contact(s), Female, Cable Mount, Wire Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MHF CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |