Part Details for MH113-MH1RP-403040-0050 by Samtec Inc
Overview of MH113-MH1RP-403040-0050 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH113-MH1RP-403040-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MH113-MH1RP-403040-0050-ND
|
DigiKey | MICRO HIGH FREQUENCY RF CABLE AS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MH113-MH1RP-403040
|
Avnet Americas | Cable Assembly Coaxial 0.5m 32AWG SMA PL Crimp Bulk - Bulk (Alt: MH113-MH1RP-403040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MH113-MH1RP-403040
|
Avnet Americas | Cable Assembly Coaxial 0.5m 32AWG SMA PL Crimp Bulk - Bulk (Alt: MH113-MH1RP-403040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003519047
|
Sager | RF Cable Assemblies Micro High Frequency RF Cable Assembly, 1.13 mm DIA Coax Cable | 0 |
|
Buy Now |
Part Details for MH113-MH1RP-403040-0050
MH113-MH1RP-403040-0050 CAD Models
MH113-MH1RP-403040-0050 Part Data Attributes:
|
MH113-MH1RP-403040-0050
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH113-MH1RP-403040-0050
Samtec Inc
RF Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Body Depth | 0.098 inch | |
Body Diameter | 0.106 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | GOLD | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |