-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W5975
|
Newark | Ferrite Bead, 600 Ohm, 25%, 1A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:1A, Product Range:Mh Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Bourns MH1608-601Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21801 |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
32K6254
|
Newark | Ferrite Bead, 600 Ohm, 25%, 1A, 0603, Full Reel, Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:1A, Product Range:Mh Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Bourns MH1608-601Y Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
MH1608-601YCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
776832 In Stock |
|
$0.0178 / $0.1000 | Buy Now |
DISTI #
MH1608-601Y
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 1 A, 200 Milliohm, ± 25% - Tape and Reel (Alt: MH1608-601Y) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
MH1608-601Y
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 1 A, 200 Milliohm, ± 25% - Tape and Reel (Alt: MH1608-601Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
87W5975
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 1 A, 200 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 87W5975) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 21801 Partner Stock |
|
$0.0340 / $0.1040 | Buy Now |
DISTI #
652-MH1608-601Y
|
Mouser Electronics | Ferrite Beads 600 ohms 25% HIGH CURRENT RoHS: Compliant | 310793 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
71024700
|
RS | CB1.6x.8x.8mm, 60025%1A, non-shdSMD | Bourns MH1608-601Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 6449 |
|
$0.0650 / $0.0930 | Buy Now |
|
Onlinecomponents.com | Ferrite Bead - High Current Chip - 600 Ohm - 0603 [1608 Metric] - 1 A - Surface Mount. RoHS: Compliant |
24013 In Stock |
|
$0.0165 / $0.0199 | Buy Now |
|
Bristol Electronics | 3948 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MH1608-601Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH1608-601Y
Bourns Inc
Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Insulation Resistance-Min | 0.2 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MH1608-601Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH1608-601Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB0603A-601ET | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | TT Electronics Resistors | MH1608-601Y vs BMB0603A-601ET |
BMB0603A-601LF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TT Electronics Resistors | MH1608-601Y vs BMB0603A-601LF |
BMB0805B-601 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | MH1608-601Y vs BMB0805B-601 |
BMB0805B-601LF | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | MH1608-601Y vs BMB0805B-601LF |
BMB0603A-601LF | 1 FUNCTIONS, 0.2A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | MH1608-601Y vs BMB0603A-601LF |
BMB0603A-601 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | MH1608-601Y vs BMB0603A-601 |
EMI0805-600 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN | API Delevan | MH1608-601Y vs EMI0805-600 |
BMB0805A-601 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | MH1608-601Y vs BMB0805A-601 |
BMB0805A-601LF | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT Electronics Resistors | MH1608-601Y vs BMB0805A-601LF |
BMB0805A-601ET | 1 FUNCTIONS, 0.5A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | MH1608-601Y vs BMB0805A-601ET |