Part Details for MH22B-5-10K by ETI Systems
Overview of MH22B-5-10K by ETI Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10198FNR2 | Rochester Electronics LLC | Monostable Multivibrator, 10K Series, 1-Func, ECL, PQCC20, PLASTIC, LCC-20 | |
MC10105P | Rochester Electronics LLC | OR/NOR Gate, 10K Series, 3-Func, 3-Input, ECL, PDIP16, PLASTIC, DIP-16 | |
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for MH22B-5-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H7597
|
Newark | Pot, Wirewound, 10Kohm, 10%, 1W, Track Resistance:10Kohm, No. Of Turns:5Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:Mh22B Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Eti Systems MH22B-5-10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$87.0500 / $99.9500 | Buy Now |
DISTI #
882-MH22B-5-10K
|
Mouser Electronics | Precision Potentiometers 10K 5Turn 7/8" Hybrid RoHS: Compliant | 0 |
|
$89.9100 / $96.1100 | Order Now |
DISTI #
70089265
|
RS | Potentiometer Wirewound 5 Turns 10 kOhms Power 1W Shaft Dia 0.25 In. MH22 Series | ETI Systems MH22B-5-10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$76.9600 / $99.9500 | Buy Now |
Part Details for MH22B-5-10K
MH22B-5-10K CAD Models
MH22B-5-10K Part Data Attributes
|
MH22B-5-10K
ETI Systems
Buy Now
Datasheet
|
Compare Parts:
MH22B-5-10K
ETI Systems
Res,Tapped,Wirewound,10K Ohms,10% +/-Tol,-100,100ppm TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETI SYSTEMS INC | |
Reach Compliance Code | compliant | |
Construction | Multi-Turn | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.352 mm | |
Package Length | 19.05 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 1800 deg | |
Series | MH22B | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD | |
Tolerance | 10% |