Part Details for MH3261-700Y by Bourns Inc
Overview of MH3261-700Y by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MH3261-700Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MH3261-700Y
|
Avnet Abacus | Ferrite Bead, 1206 [3216 Metric], 70 Ohm, 4 A, 30 Milliohm, � 25% (Alt: MH3261-700Y) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for MH3261-700Y
MH3261-700Y CAD Models
MH3261-700Y Part Data Attributes
|
MH3261-700Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH3261-700Y
Bourns Inc
Ferrite Chip, 1 Function(s), 4A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
Insulation Resistance-Min | 0.03 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 70 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for MH3261-700Y
This table gives cross-reference parts and alternative options found for MH3261-700Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH3261-700Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH3261-151Y | Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | MH3261-700Y vs MH3261-151Y |
NCB-H1206B601TR | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 1206 | NIC Components Corp | MH3261-700Y vs NCB-H1206B601TR |
PMH1206-800-RC | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Bourns Inc | MH3261-700Y vs PMH1206-800-RC |
PMH1206-501-RC | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Bourns Inc | MH3261-700Y vs PMH1206-501-RC |
MH3261-900Y | Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | MH3261-700Y vs MH3261-900Y |
MH3261-501Y | Ferrite Chip, 1 Function(s), 3A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | MH3261-700Y vs MH3261-501Y |
PMH1206-121-RC | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Bourns Inc | MH3261-700Y vs PMH1206-121-RC |
MH3261-301Y | Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | MH3261-700Y vs MH3261-301Y |
MH3261-471Y | Ferrite Chip, 1 Function(s), 1A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Bourns Inc | MH3261-700Y vs MH3261-471Y |