Part Details for MH4516-600Y by Bourns Inc
Overview of MH4516-600Y by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MH4516-600Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5254
|
Newark | Ferrite Bead, 1806, 6A, 60 Ohm Rohs Compliant: Yes |Bourns MH4516-600Y Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.1190 / $0.2620 | Buy Now |
DISTI #
01E9213
|
Newark | Ferrite Bead, 60 Ohm, 25%, 6A, 1806, Full Reel, Ferrite Case Style:1806 [4516 Metric], Impedance:60Ohm, Dc Current Rating:6A, Product Range:Mh Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm Rohs Compliant: Yes |Bourns MH4516-600Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1060 | Buy Now |
DISTI #
87W5977
|
Newark | Ferrite Bead, 60 Ohm, 25%, 6A, 1806, Ferrite Case Style:1806 [4516 Metric], Impedance:60Ohm, Dc Current Rating:6A, Product Range:-, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Product Width:1.6Mm Rohs Compliant: Yes |Bourns MH4516-600Y Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
118-MH4516-600YCT-ND
|
DigiKey | FERRITE BEAD 60 OHM 1806 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.1000 | Buy Now |
DISTI #
MH4516-600Y
|
Avnet Americas | IND CHIP BEAD 60OHM 25% 100MHZ FERRITE 6A 1806 - Tape and Reel (Alt: MH4516-600Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 / $0.0753 | Buy Now |
DISTI #
MH4516-600Y
|
Avnet Americas | IND CHIP BEAD 60OHM 25% 100MHZ FERRITE 6A 1806 - Tape and Reel (Alt: MH4516-600Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 / $0.0753 | Buy Now |
DISTI #
652-MH4516-600Y
|
Mouser Electronics | Ferrite Beads 60 ohms 25% HIGH CURRENT RoHS: Compliant | 1960 |
|
$0.0660 / $0.2400 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.1386 / $0.4620 | Buy Now | |
DISTI #
MH4516-600Y
|
TTI | Ferrite Beads 60 ohms 25% HIGH CURRENT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0660 / $0.0720 | Buy Now |
Part Details for MH4516-600Y
MH4516-600Y CAD Models
MH4516-600Y Part Data Attributes:
|
MH4516-600Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH4516-600Y
Bourns Inc
Ferrite Chip, 1 Function(s), 6A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
Insulation Resistance-Min | 0.01 MΩ | |
JESD-609 Code | e2 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Terminal Finish | SILVER NICKEL TIN | |
Width | 1.6 mm |