Part Details for MH4532-151Y by Bourns Inc
Overview of MH4532-151Y by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MH4532-151Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5260
|
Newark | Ferrite Bead, 150 Ohm, 5A, 1812 Rohs Compliant: Yes |Bourns MH4532-151Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 878 |
|
$0.1800 / $0.2400 | Buy Now |
DISTI #
32K6272
|
Newark | Chip Bead,ferrite Rohs Compliant: Yes |Bourns MH4532-151Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2830 | Buy Now |
DISTI #
MH4532-151Y
|
Avnet Americas | IND CHIP BEAD 150OHM 25% 100MHZ FERRITE 5A 1812 - Tape and Reel (Alt: MH4532-151Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1491 | Buy Now |
DISTI #
652-MH4532-151Y
|
Mouser Electronics | Ferrite Beads 150 ohms 25% HIGH CURRENT RoHS: Compliant | 3458 |
|
$0.1320 / $0.4300 | Buy Now |
DISTI #
MH4532-151Y
|
Avnet Americas | IND CHIP BEAD 150OHM 25% 100MHZ FERRITE 5A 1812 - Tape and Reel (Alt: MH4532-151Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1491 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 1000 |
|
$0.1833 / $0.1929 | Buy Now |
DISTI #
MH4532-151Y
|
Avnet Americas | IND CHIP BEAD 150OHM 25% 100MHZ FERRITE 5A 1812 - Tape and Reel (Alt: MH4532-151Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1491 | Buy Now |
DISTI #
4015958RL
|
element14 Asia-Pacific | FERRITE BEAD, 150 OHM, 5A, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 878 |
|
$0.1309 / $0.1868 | Buy Now |
DISTI #
4015958
|
element14 Asia-Pacific | FERRITE BEAD, 150 OHM, 5A, 1812 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 878 |
|
$0.1309 / $0.2573 | Buy Now |
DISTI #
4015958RL
|
Farnell | FERRITE BEAD, 150 OHM, 5A, 1812 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 878 |
|
$0.1306 / $0.1858 | Buy Now |
Part Details for MH4532-151Y
MH4532-151Y CAD Models
MH4532-151Y Part Data Attributes
|
MH4532-151Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH4532-151Y
Bourns Inc
Ferrite Chip, 1 Function(s), 5A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case Code | 1812 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.5 mm | |
Insulation Resistance-Min | 0.02 MΩ | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 3.2 mm |