Part Details for MH88617AD-PI by Microsemi Corporation
Overview of MH88617AD-PI by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MH88617AD-PI
MH88617AD-PI CAD Models
MH88617AD-PI Part Data Attributes
|
MH88617AD-PI
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MH88617AD-PI
Microsemi Corporation
SLIC, 2-4 Conversion, Hybrid, PDIP28, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Battery Supply | -48 V | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDIP-T26 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PSRR-Min | 25 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP26/28,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |