There are no models available for this part yet.
Overview of MHAS-044-ZCGT-08 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS650830ZCGT | Texas Instruments | Programmable Mid-Input Voltage Range Power Management IC (PMIC) for Skylake Processors 159-NFBGA -40 to 85 |
Price & Stock for MHAS-044-ZCGT-08 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MHAS-044-ZCGT-08
|
Avnet Americas | Conn PGA Socket SKT 44 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MHAS-044-ZCGT-08) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000000127412
|
Sager | IC & Component Sockets | 0 |
|
Buy Now |
CAD Models for MHAS-044-ZCGT-08 by Samtec Inc
Part Data Attributes for MHAS-044-ZCGT-08 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
PGA SOCKET
|
Body Breadth
|
0.8 inch
|
Body Length
|
0.8 inch
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Style
|
RND PIN-SKT
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PGA44
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
44
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.1 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|