Part Details for MHAS-121-ZN-GG-13-A by Samtec Inc
Overview of MHAS-121-ZN-GG-13-A by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-B | Analog Devices | LTM4620A Demo Board - Dual 13A | |
DC1811B-B | Analog Devices | LTM4676A Demo Board - Dual 13A | |
LTM4676AEY#PBF | Analog Devices | 2x 13A or 1x 26A µModule Reg |
Price & Stock for MHAS-121-ZN-GG-13-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHAS-121-ZNGG-13A
|
Avnet Americas | Conn PGA Socket SKT 121 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MHAS-121-ZNGG-13A) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |