Part Details for MHAS-324-JGG-18 by Samtec Inc
Overview of MHAS-324-JGG-18 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHAS-324-JGG-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHAS-324-JGG-18
|
Avnet Americas | Conn PGA Socket SKT 324 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MHAS-324-JGG-18) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MHAS-324-JGG-18
|
Avnet Americas | Conn PGA Socket SKT 324 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MHAS-324-JGG-18) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MHAS-324-JGG-18
|
Avnet Americas | Conn PGA Socket SKT 324 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MHAS-324-JGG-18) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000127920
|
Sager | IC & Component Sockets | 0 |
|
Buy Now |
Part Details for MHAS-324-JGG-18
MHAS-324-JGG-18 CAD Models
MHAS-324-JGG-18 Part Data Attributes
|
MHAS-324-JGG-18
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MHAS-324-JGG-18
Samtec Inc
IC Socket, PGA324, 324 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA324 | |
JESD-609 Code | e4 | |
Number of Contacts | 324 |