Part Details for MHBS354500KHS by Nichicon Corporation
Overview of MHBS354500KHS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHBS354500KHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-MHBS354500KHS-ND
|
DigiKey | CAP FILM 5UF 10% 575VDC RADIAL Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-MHBS354500KHS
|
Mouser Electronics | Film Capacitors radial 13 x 22 x 32 RoHS: Compliant | 0 |
|
$2.7500 / $3.0200 | Order Now |