Part Details for MHBS355150KJS by Icel Srl
Overview of MHBS355150KJS by Icel Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHBS355150KJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3694
|
Newark | Capacitor, 15Uf, 575V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:15µf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole, Esr:0.0064Ohm Rohs Compliant: Yes |Icel By Nichicon MHBS355150KJS RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 | Buy Now |