Part Details for MHBS355750KRSD by Nichicon Corporation
Overview of MHBS355750KRSD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHBS355750KRSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHBS355750KRSD-ND
|
DigiKey | CAP FILM 75UF 10% 575VDC RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
74 In Stock |
|
$19.9815 / $27.5100 | Buy Now |
DISTI #
647-MHBS355750KRSD
|
Mouser Electronics | Film Capacitors radial 35 x 50 x 57.5 RoHS: Compliant | 0 |
|
$19.7300 / $19.9800 | Order Now |