Part Details for MHBS454500KHS by Nichicon Corporation
Overview of MHBS454500KHS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHBS454500KHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHBS454500KHS-ND
|
DigiKey | CAP FILM 5UF 10% 800VDC RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
268 In Stock |
|
$3.1802 / $7.6700 | Buy Now |
DISTI #
647-MHBS454500KHS
|
Mouser Electronics | Film Capacitors radial 14 x 28 x 32 RoHS: Compliant | 0 |
|
$3.1700 | Order Now |