Part Details for MHBS455300KJSD by Icel Srl
Overview of MHBS455300KJSD by Icel Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHBS455300KJSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3783
|
Newark | Capacitor, 30Uf, 800V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case Style:Radial Box - 4 Pin, Capacitance:30Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole, Lead Spacing:-Rohs Compliant: Yes |Icel By Nichicon MHBS455300KJSD Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2100 | Buy Now |