Part Details for MHDMR-19-02-F-TH-L-TR by Samtec Inc
Overview of MHDMR-19-02-F-TH-L-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHDMR-19-02-F-TH-L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T9244
|
Newark | Hdmi Connector, Rcpt, 19Pos, Smt, No. Of Contacts:19Contacts, Gender:Receptacle, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Brass Body, Product Range:Mhdmr Series Rohs Compliant: Yes |Samtec MHDMR-19-02-F-TH-L-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.9900 | Buy Now |
DISTI #
000000000003431174
|
Sager | Modular Connectors / Ethernet Connectors | 0 |
|
Buy Now | |
DISTI #
MHDMR-19-02-F-TH-L-TR
|
Avnet Abacus | HDMI Connector, 19 Contacts, Receptacle, PCB Mount, Gold Plated Contacts, Brass Body - Tape and Reel (Alt: MHDMR-19-02-F-TH-L-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MHDMR-19-02-F-TH-L-TR
|
Toby Electronics | MHDMR - Samtec Mini High Speed I/O Socket Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$1.1459 / $2.1211 | Buy Now |
Part Details for MHDMR-19-02-F-TH-L-TR
MHDMR-19-02-F-TH-L-TR CAD Models
MHDMR-19-02-F-TH-L-TR Part Data Attributes
|
MHDMR-19-02-F-TH-L-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MHDMR-19-02-F-TH-L-TR
Samtec Inc
Telecom and Datacom Connector, 19 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |