Part Details for MHF00850MBPNNAAA01 by Honeywell Sensing and Control
Overview of MHF00850MBPNNAAA01 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MHF00850MBPNNAAA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6007
|
Newark | Medium Pressure Switch Falling 8.5 Bar/Honeywell |Honeywell MHF00850MBPNNAAA01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8300 / $54.1300 | Buy Now |
DISTI #
785-F00850MBPNNAAA01
|
Mouser Electronics | Industrial Pressure Sensors Legacy Pressure Switches RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Pressure Sensor - 40PSI to 500PSI (275.8kPa to 3447.4kPa) Gauge - Male - 1/8" (3.18mm) NPT - Cylinder - Metal. |
22 Partner Stock |
|
$45.9900 / $65.7200 | Buy Now |
DISTI #
Honeywell MHF00850MBPNNAAA01
|
PEI Genesis | Strain Guage Sensor | 22 |
|
Buy Now | |
|
Master Electronics | Pressure Sensor - 40PSI to 500PSI (275.8kPa to 3447.4kPa) Gauge - Male - 1/8" (3.18mm) NPT - Cylinder - Metal. |
22 Partner Stock |
|
$45.9900 / $65.7200 | Buy Now |
Part Details for MHF00850MBPNNAAA01
MHF00850MBPNNAAA01 CAD Models
MHF00850MBPNNAAA01 Part Data Attributes:
|
MHF00850MBPNNAAA01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MHF00850MBPNNAAA01
Honeywell Sensing and Control
Strain Guage Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | TRUE GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Surface Mount | NO | |
Termination Type | CONNECTOR |