There are no models available for this part yet.
Overview of MHK5-EEA1B-1213-B150-PRM by BEI Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-394MLB | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for MHK5-EEA1B-1213-B150-PRM by BEI Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AJ8524
|
Newark | Rotary Encoder, Mechanical, Absolute Rohs Compliant: Yes |Sensata/bei Sensors MHK5-EEA1B-1213-B150-PRM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$951.0000 / $1,014.1800 | Buy Now | |
DISTI #
1724-1488-ND
|
DigiKey | ENCODER ROTARY PROFI 12MM 12BIT Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$914.4250 / $975.3800 | Buy Now | |
DISTI #
71437461
|
RS | Ethernet/IP, Hollow shaft, 12 Bits of turns X 13 Bits/Turn | Sensata - BEI Sensors MHK5-EEA1B-1213-B150-PRM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,076.6100 | RFQ | |
Onlinecomponents.com | Ethernet/IP, Hollow shaft, M12 Connector and FlexMount, 12 Bits of turns X 13 Bits/Turn RoHS: Compliant | 0 |
|
$960.7500 / $1,016.0200 | Buy Now | ||
DISTI #
000000000005829156
|
Sager | Encoders ETHERNET/IP, HOLLOW SHAFT, M12 Min Qty: 1 | 0 |
|
$897.3500 / $975.3800 | Buy Now |