Part Details for MHK515-MODB-001 by BEI Sensors
Overview of MHK515-MODB-001 by BEI Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHK515-MODB-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75104800
|
RS | Absolute multi-turn Encoder 58mm, Blind shaft, 12x13 Bits, Modbus | Sensata - BEI Sensors MHK515-MODB-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,184.9200 / $1,240.4600 | RFQ |
DISTI #
BEIMHK515-MODB-001
|
Heilind Electronics | ABSOLUTE MULTI-TURN ENCODER 58 MHK5-EM00B-1213-B150-PRM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Absolute multi-turn Encoder 58mm, Blind shaft, 12x13 Bits, Modbus RoHS: Compliant | 0 |
|
$1,029.9300 / $1,090.7900 | Buy Now |
DISTI #
000000000006333318
|
Sager | Encoders Absolute multi-turn Encoder 58mm, Blind shaft, 12x13 Bits, Modbus Min Qty: 1 | 0 |
|
$950.0800 / $1,032.7000 | Buy Now |